
NCP1219AD100R2G | |
|---|---|
DigiKey Part Number | 488-NCP1219AD100R2GTR-ND - Tape & Reel (TR) 488-NCP1219AD100R2GCT-ND - Cut Tape (CT) 488-NCP1219AD100R2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1219AD100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1219AD100R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12.7 V | |
Voltage - Supply (Vcc/Vdd) | 9.9V ~ 20V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.47273 | Fr.1,181.83 |
| 5,000 | Fr.0.46161 | Fr.2,308.05 |
| 7,500 | Fr.0.45604 | Fr.3,420.30 |
| 12,500 | Fr.0.44986 | Fr.5,623.25 |
| 17,500 | Fr.0.44626 | Fr.7,809.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.68000 | Fr.1.68 |
| 10 | Fr.1.04800 | Fr.10.48 |
| 25 | Fr.0.88240 | Fr.22.06 |
| 100 | Fr.0.69540 | Fr.69.54 |
| 250 | Fr.0.60352 | Fr.150.88 |
| 500 | Fr.0.54692 | Fr.273.46 |
| 1,000 | Fr.0.49953 | Fr.499.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.98000 | Fr.0.98 |
| 10 | Fr.0.70600 | Fr.7.06 |
| 25 | Fr.0.63920 | Fr.15.98 |
| 100 | Fr.0.56510 | Fr.56.51 |
| 250 | Fr.0.52992 | Fr.132.48 |
| 500 | Fr.0.50868 | Fr.254.34 |
| 1,000 | Fr.0.49118 | Fr.491.18 |
| Unit Price without VAT: | Fr.0.98000 |
|---|---|
| Unit Price with VAT: | Fr.1.05938 |

