7-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1219AD100R2G

DigiKey Part Number
488-NCP1219AD100R2GTR-ND - Tape & Reel (TR)
488-NCP1219AD100R2GCT-ND - Cut Tape (CT)
488-NCP1219AD100R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP1219AD100R2G
Description
IC OFFLINE SWITCH FLYBACK 7SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 7-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP1219AD100R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
12.7 V
Voltage - Supply (Vcc/Vdd)
9.9V ~ 20V
Duty Cycle
80%
Frequency - Switching
100kHz
Fault Protection
Over Load, Over Temperature, Over Voltage
Control Features
-
Operating Temperature
-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package
7-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,279
Factory Stock: 127,500
Check for Additional Incoming Stock
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.47273Fr.1,181.83
5,000Fr.0.46161Fr.2,308.05
7,500Fr.0.45604Fr.3,420.30
12,500Fr.0.44986Fr.5,623.25
17,500Fr.0.44626Fr.7,809.55
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.68000Fr.1.68
10Fr.1.04800Fr.10.48
25Fr.0.88240Fr.22.06
100Fr.0.69540Fr.69.54
250Fr.0.60352Fr.150.88
500Fr.0.54692Fr.273.46
1,000Fr.0.49953Fr.499.53
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
10Fr.0.70600Fr.7.06
25Fr.0.63920Fr.15.98
100Fr.0.56510Fr.56.51
250Fr.0.52992Fr.132.48
500Fr.0.50868Fr.254.34
1,000Fr.0.49118Fr.491.18
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938