
NCP1239BD100R2G | |
|---|---|
DigiKey Part Number | NCP1239BD100R2GOSTR-ND - Tape & Reel (TR) NCP1239BD100R2GOSCT-ND - Cut Tape (CT) NCP1239BD100R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1239BD100R2G |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 100kHz 7-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 12 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 35V | |
Duty Cycle | 80% | |
Frequency - Switching | 100kHz | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.32000 | Fr.1.32 |
| 10 | Fr.0.81500 | Fr.8.15 |
| 25 | Fr.0.68280 | Fr.17.07 |
| 100 | Fr.0.53300 | Fr.53.30 |
| 250 | Fr.0.45944 | Fr.114.86 |
| 500 | Fr.0.41412 | Fr.207.06 |
| 1,000 | Fr.0.37620 | Fr.376.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.33784 | Fr.844.60 |
| 5,000 | Fr.0.32939 | Fr.1,646.95 |
| 7,500 | Fr.0.32517 | Fr.2,438.78 |
| 12,500 | Fr.0.32048 | Fr.4,006.00 |
| 17,500 | Fr.0.31775 | Fr.5,560.62 |
| 25,000 | Fr.0.31511 | Fr.7,877.75 |
| Unit Price without VAT: | Fr.1.32000 |
|---|---|
| Unit Price with VAT: | Fr.1.42692 |

