6 XDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 XDFN

NCP130BMX120TCG

DigiKey Part Number
488-NCP130BMX120TCGTR-ND - Tape & Reel (TR)
488-NCP130BMX120TCGCT-ND - Cut Tape (CT)
488-NCP130BMX120TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP130BMX120TCG
Description
IC REG LINEAR 1.2V 300MA 6-XDFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
NCP130BMX120TCG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.15V @ 300mA
Current - Output
PSRR
80dB ~ 65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN Exposed Pad
Supplier Device Package
6-XDFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,523
Factory Stock: 25,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.22600Fr.2.26
25Fr.0.20080Fr.5.02
100Fr.0.17390Fr.17.39
250Fr.0.16100Fr.40.25
500Fr.0.15320Fr.76.60
1,000Fr.0.14678Fr.146.78
2,500Fr.0.14000Fr.350.00
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.13592Fr.679.60
10,000Fr.0.13255Fr.1,325.50
15,000Fr.0.13087Fr.1,963.05
25,000Fr.0.12900Fr.3,225.00
35,000Fr.0.12791Fr.4,476.85
50,000Fr.0.12686Fr.6,343.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673