


NCP130BMX150TCG | |
|---|---|
DigiKey Part Number | 488-NCP130BMX150TCGTR-ND - Tape & Reel (TR) 488-NCP130BMX150TCGCT-ND - Cut Tape (CT) 488-NCP130BMX150TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130BMX150TCG |
Description | IC REG LINEAR 1.5V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130BMX150TCG Models |
Category | Current - Output |
Mfr | PSRR 80dB ~ 65dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.2x1.2) |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.15V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.22700 | Fr.2.27 |
| 25 | Fr.0.20160 | Fr.5.04 |
| 100 | Fr.0.17450 | Fr.17.45 |
| 250 | Fr.0.16148 | Fr.40.37 |
| 500 | Fr.0.15366 | Fr.76.83 |
| 1,000 | Fr.0.14722 | Fr.147.22 |
| 2,500 | Fr.0.14279 | Fr.356.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13235 | Fr.661.75 |
| 10,000 | Fr.0.12907 | Fr.1,290.70 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

