


NCP1341B1D1R2G | |
|---|---|
DigiKey Part Number | NCP1341B1D1R2GOSTR-ND - Tape & Reel (TR) NCP1341B1D1R2GOSCT-ND - Cut Tape (CT) NCP1341B1D1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1341B1D1R2G |
Description | IC OFFLINE SWITCH FLYBACK 9SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 360kHz 9-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP1341B1D1R2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 28V | |
Duty Cycle | 75% | |
Frequency - Switching | 360kHz | |
Fault Protection | Current Limiting, Over Load, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width), 9 Leads | |
Supplier Device Package | 9-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.03000 | Fr.10.30 |
| 25 | Fr.0.86680 | Fr.21.67 |
| 100 | Fr.0.68260 | Fr.68.26 |
| 250 | Fr.0.59208 | Fr.148.02 |
| 500 | Fr.0.53636 | Fr.268.18 |
| 1,000 | Fr.0.48969 | Fr.489.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.46177 | Fr.1,154.42 |
| 5,000 | Fr.0.45086 | Fr.2,254.30 |
| 7,500 | Fr.0.44540 | Fr.3,340.50 |
| 12,500 | Fr.0.43934 | Fr.5,491.75 |
| 17,500 | Fr.0.43580 | Fr.7,626.50 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |

