



NCP161BFCT250T2G | |
|---|---|
DigiKey Part Number | 488-NCP161BFCT250T2GTR-ND - Tape & Reel (TR) 488-NCP161BFCT250T2GCT-ND - Cut Tape (CT) 488-NCP161BFCT250T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161BFCT250T2G |
Description | IC REG LINEAR 2.5V 450MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161BFCT250T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.315V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.12200 | Fr.1.22 |
| 25 | Fr.0.10840 | Fr.2.71 |
| 100 | Fr.0.09260 | Fr.9.26 |
| 250 | Fr.0.08512 | Fr.21.28 |
| 500 | Fr.0.08058 | Fr.40.29 |
| 1,000 | Fr.0.07684 | Fr.76.84 |
| 2,500 | Fr.0.07289 | Fr.182.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07051 | Fr.352.55 |
| 10,000 | Fr.0.06855 | Fr.685.50 |
| 15,000 | Fr.0.06756 | Fr.1,013.40 |
| 25,000 | Fr.0.06648 | Fr.1,662.00 |
| 35,000 | Fr.0.06584 | Fr.2,304.40 |
| 50,000 | Fr.0.06523 | Fr.3,261.50 |
| 125,000 | Fr.0.06391 | Fr.7,988.75 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

