
NCP164AMT330TAG | |
---|---|
DigiKey Part Number | 488-NCP164AMT330TAGTR-ND - Tape & Reel (TR) 488-NCP164AMT330TAGCT-ND - Cut Tape (CT) 488-NCP164AMT330TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP164AMT330TAG |
Description | IC REG LINEAR 3.3V 300MA 6-WDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP164AMT330TAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 83dB ~ 61dB (100Hz ~ 100kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.67000 | Fr.0.67 |
10 | Fr.0.47900 | Fr.4.79 |
25 | Fr.0.43120 | Fr.10.78 |
100 | Fr.0.37860 | Fr.37.86 |
250 | Fr.0.35348 | Fr.88.37 |
500 | Fr.0.33836 | Fr.169.18 |
1,000 | Fr.0.32590 | Fr.325.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.31052 | Fr.931.56 |
6,000 | Fr.0.30299 | Fr.1,817.94 |
9,000 | Fr.0.29922 | Fr.2,692.98 |
15,000 | Fr.0.29504 | Fr.4,425.60 |
21,000 | Fr.0.29260 | Fr.6,144.60 |
Unit Price without VAT: | Fr.0.67000 |
---|---|
Unit Price with VAT: | Fr.0.72427 |