


NCP167AMX285TBG | |
|---|---|
DigiKey Part Number | 488-NCP167AMX285TBGTR-ND - Tape & Reel (TR) 488-NCP167AMX285TBGCT-ND - Cut Tape (CT) 488-NCP167AMX285TBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP167AMX285TBG |
Description | IC REG LINEAR 2.85V 700MA 4-XDFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 4-XDFN (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | PSRR 85dB ~ 63dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-XDFN (1x1) |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.23700 | Fr.2.37 |
| 25 | Fr.0.21120 | Fr.5.28 |
| 100 | Fr.0.18290 | Fr.18.29 |
| 250 | Fr.0.16936 | Fr.42.34 |
| 500 | Fr.0.16122 | Fr.80.61 |
| 1,000 | Fr.0.15452 | Fr.154.52 |
| 2,500 | Fr.0.15018 | Fr.375.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.13900 | Fr.695.00 |
| 10,000 | Fr.0.13559 | Fr.1,355.90 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

