



NCP170AXV210T2G | |
|---|---|
DigiKey Part Number | NCP170AXV210T2GOSTR-ND - Tape & Reel (TR) NCP170AXV210T2GOSCT-ND - Cut Tape (CT) NCP170AXV210T2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170AXV210T2G |
Description | IC REG LINEAR 2.1V 150MA SOT-563 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170AXV210T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.12900 | Fr.1.29 |
| 25 | Fr.0.11400 | Fr.2.85 |
| 100 | Fr.0.09740 | Fr.9.74 |
| 250 | Fr.0.08956 | Fr.22.39 |
| 500 | Fr.0.08482 | Fr.42.41 |
| 1,000 | Fr.0.08093 | Fr.80.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.07508 | Fr.300.32 |
| 8,000 | Fr.0.07291 | Fr.583.28 |
| 12,000 | Fr.0.07182 | Fr.861.84 |
| 20,000 | Fr.0.07061 | Fr.1,412.20 |
| 28,000 | Fr.0.06991 | Fr.1,957.48 |
| 40,000 | Fr.0.06923 | Fr.2,769.20 |
| 100,000 | Fr.0.06777 | Fr.6,777.00 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |











