



NCP170BMX180TCG | |
|---|---|
DigiKey Part Number | NCP170BMX180TCGOSTR-ND - Tape & Reel (TR) NCP170BMX180TCGOSCT-ND - Cut Tape (CT) NCP170BMX180TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BMX180TCG |
Description | IC REG LINEAR 1.8V 150MA 4-XDFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BMX180TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 900 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 57dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 4-XDFN (1x1) |
Voltage Dropout (Max) 0.48V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9073A-09GQZ | Richtek USA Inc. | 909 | RT9073A-09GQZCT-ND | Fr.40.25000 | Similar |
| TPL730F18-FR | 3PEAK | 11,865 | 5503-TPL730F18-FRCT-ND | Fr.4.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.23000 | Fr.0.23 |
| 10 | Fr.0.15300 | Fr.1.53 |
| 25 | Fr.0.13600 | Fr.3.40 |
| 100 | Fr.0.11690 | Fr.11.69 |
| 250 | Fr.0.10776 | Fr.26.94 |
| 500 | Fr.0.10218 | Fr.51.09 |
| 1,000 | Fr.0.09762 | Fr.97.62 |
| 2,500 | Fr.0.09296 | Fr.232.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08726 | Fr.436.30 |
| 10,000 | Fr.0.08494 | Fr.849.40 |
| Unit Price without VAT: | Fr.0.23000 |
|---|---|
| Unit Price with VAT: | Fr.0.24863 |











