



NCP170BXV250T2G | |
|---|---|
DigiKey Part Number | 488-NCP170BXV250T2GTR-ND - Tape & Reel (TR) 488-NCP170BXV250T2GCT-ND - Cut Tape (CT) 488-NCP170BXV250T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP170BXV250T2G |
Description | IC REG LINEAR 2.5V 150MA SOT-563 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NCP170BXV250T2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.33V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 57dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.20500 | Fr.2.05 |
| 25 | Fr.0.18200 | Fr.4.55 |
| 100 | Fr.0.15720 | Fr.15.72 |
| 250 | Fr.0.14536 | Fr.36.34 |
| 500 | Fr.0.13820 | Fr.69.10 |
| 1,000 | Fr.0.13230 | Fr.132.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.12347 | Fr.493.88 |
| 8,000 | Fr.0.12018 | Fr.961.44 |
| 12,000 | Fr.0.11854 | Fr.1,422.48 |
| 20,000 | Fr.0.11672 | Fr.2,334.40 |
| 28,000 | Fr.0.11565 | Fr.3,238.20 |
| 40,000 | Fr.0.11463 | Fr.4,585.20 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |


