Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP177AMX125TCG

DigiKey Part Number
488-NCP177AMX125TCGTR-ND - Tape & Reel (TR)
488-NCP177AMX125TCGCT-ND - Cut Tape (CT)
488-NCP177AMX125TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP177AMX125TCG
Description
IC REG LINEAR 1.25V 500MA 4-XDFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
90 µA
Mfr
PSRR
75dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
4-XDFN Exposed Pad
Voltage - Input (Max)
5.5V
Supplier Device Package
4-XDFN (1x1)
Voltage - Output (Min/Fixed)
1.25V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCP177BMX125TCGonsemi3,385488-NCP177BMX125TCGCT-NDFr.0.17000Parametric Equivalent
In-Stock: 4,973
Factory Stock: 20,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.11600Fr.1.16
25Fr.0.10240Fr.2.56
100Fr.0.08740Fr.8.74
250Fr.0.08024Fr.20.06
500Fr.0.07590Fr.37.95
1,000Fr.0.07235Fr.72.35
2,500Fr.0.06859Fr.171.47
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.06440Fr.322.00
10,000Fr.0.06258Fr.625.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377