NCP1850FCCT1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 513
Unit Price: Fr.0.98000
Datasheet
25-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP1850FCCT1G

DigiKey Part Number
NCP1850FCCT1G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1850FCCT1G
Description
IC BATT CHG LI-ION 1CELL 25WLCSP
Customer Reference
Detailed Description
Charger IC Lithium Ion 25-WLCSP (2.06x2.06)
Datasheet
 Datasheet
EDA/CAD Models
NCP1850FCCT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
Lithium Ion
Number of Cells
1
Current - Charging
-
Programmable Features
-
Fault Protection
Over Voltage
Charge Current - Max
-
Battery Pack Voltage
4.5V (Max)
Voltage - Supply (Max)
7.3V
Interface
I2C, USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
25-UFBGA, WLCSP
Supplier Device Package
25-WLCSP (2.06x2.06)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes