
NCP189CMTW330TAG | |
|---|---|
DigiKey Part Number | 488-NCP189CMTW330TAGTR-ND - Tape & Reel (TR) 488-NCP189CMTW330TAGCT-ND - Cut Tape (CT) 488-NCP189CMTW330TAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP189CMTW330TAG |
Description | IC REG LINEAR 3.3V 500MA 6-WDFNW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WDFNW (2x2) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 55 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount, Wettable Flank |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.065V @ 500mA | Supplier Device Package 6-WDFNW (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.36000 | Fr.3.60 |
| 25 | Fr.0.32280 | Fr.8.07 |
| 100 | Fr.0.28180 | Fr.28.18 |
| 250 | Fr.0.26232 | Fr.65.58 |
| 500 | Fr.0.25056 | Fr.125.28 |
| 1,000 | Fr.0.24086 | Fr.240.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.22221 | Fr.666.63 |
| 6,000 | Fr.0.21653 | Fr.1,299.18 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |



