NCP431AIDR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 8,988
Unit Price: Fr.0.30000
Datasheet

Upgrade


STMicroelectronics
In Stock: 19,273
Unit Price: Fr.0.17000
Datasheet

Upgrade


STMicroelectronics
In Stock: 3,996
Unit Price: Fr.0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 6,370
Unit Price: Fr.0.45000
Datasheet

Similar


STMicroelectronics
In Stock: 1,605
Unit Price: Fr.0.57000
Datasheet

Similar


Texas Instruments
In Stock: 1,223
Unit Price: Fr.0.72000
Datasheet

Similar


Texas Instruments
In Stock: 10,357
Unit Price: Fr.0.32000
Datasheet

Similar


STMicroelectronics
In Stock: 6,322
Unit Price: Fr.0.35000
Datasheet

Similar


STMicroelectronics
In Stock: 31,816
Unit Price: Fr.0.39000
Datasheet

Similar


Texas Instruments
In Stock: 8,155
Unit Price: Fr.3.63000
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: Fr.1.14000
Datasheet

Similar


Texas Instruments
In Stock: 4,161
Unit Price: Fr.0.70000
Datasheet

Similar


Texas Instruments
In Stock: 903
Unit Price: Fr.2.52000
Datasheet

Similar


Texas Instruments
In Stock: 1,686
Unit Price: Fr.0.61000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±1% 40 µA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP431AIDR2G

DigiKey Part Number
NCP431AIDR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP431AIDR2G
Description
IC VREF SHUNT ADJ 1% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 40 µA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCP431AIDR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
40 µA
Tolerance
±1%
Temperature Coefficient
50ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
100 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes