Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP502SQ33T2G

DigiKey Part Number
NCP502SQ33T2GOSTR-ND - Tape & Reel (TR)
NCP502SQ33T2GOSCT-ND - Cut Tape (CT)
NCP502SQ33T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP502SQ33T2G
Description
IC REG LINEAR 3.3V 80MA SC-88A
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
NCP502SQ33T2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
40 µA
Mfr
Current - Supply (Max)
90 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
55dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
12V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Voltage Dropout (Max)
1.2V @ 80mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM317LM/NOPBTexas Instruments1,408LM317LM/NOPB-NDFr.0.81000Similar
In-Stock: 557
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.54000Fr.0.54
10Fr.0.37900Fr.3.79
25Fr.0.34040Fr.8.51
100Fr.0.29730Fr.29.73
250Fr.0.27688Fr.69.22
500Fr.0.26454Fr.132.27
1,000Fr.0.25441Fr.254.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.23483Fr.704.49
6,000Fr.0.22887Fr.1,373.22
Manufacturers Standard Package
Unit Price without VAT:Fr.0.54000
Unit Price with VAT:Fr.0.58374