
NCP6343XFCCT1G | |
|---|---|
DigiKey Part Number | 488-NCP6343XFCCT1GTR-ND - Tape & Reel (TR) 488-NCP6343XFCCT1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP6343XFCCT1G |
Description | IC REG BUCK PROG 3A 15WLCSP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.6V 1 Output 3A 15-UFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.4V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 15-WLCSP (1.34x1.99) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.66000 | Fr.0.66 |
| 10 | Fr.0.47200 | Fr.4.72 |
| 25 | Fr.0.42480 | Fr.10.62 |
| 100 | Fr.0.37260 | Fr.37.26 |
| 250 | Fr.0.34784 | Fr.86.96 |
| 500 | Fr.0.33292 | Fr.166.46 |
| 1,000 | Fr.0.32064 | Fr.320.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.30282 | Fr.908.46 |
| 6,000 | Fr.0.28028 | Fr.1,681.68 |
| 9,000 | Fr.0.27000 | Fr.2,430.00 |
| Unit Price without VAT: | Fr.0.66000 |
|---|---|
| Unit Price with VAT: | Fr.0.71346 |

