


NCP59749MN2ADJTBG | |
|---|---|
DigiKey Part Number | NCP59749MN2ADJTBGOSTR-ND - Tape & Reel (TR) NCP59749MN2ADJTBGOSCT-ND - Cut Tape (CT) NCP59749MN2ADJTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP59749MN2ADJTBG |
Description | IC REG LINEAR POS ADJ 3A 20-QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP59749MN2ADJTBG Models |
Category | Voltage Dropout (Max) 0.28V @ 3A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 30dB (1kHz ~ 300kHz) |
Part Status Active | Control Features Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package 20-QFN (5x5) |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.30000 | Fr.1.30 |
| 10 | Fr.0.95300 | Fr.9.53 |
| 25 | Fr.0.86560 | Fr.21.64 |
| 100 | Fr.0.76960 | Fr.76.96 |
| 250 | Fr.0.72380 | Fr.180.95 |
| 500 | Fr.0.69626 | Fr.348.13 |
| 1,000 | Fr.0.69164 | Fr.691.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.62671 | Fr.1,880.13 |
| 6,000 | Fr.0.61339 | Fr.3,680.34 |
| Unit Price without VAT: | Fr.1.30000 |
|---|---|
| Unit Price with VAT: | Fr.1.40530 |


