
NCP6131S52MNR2G | |
|---|---|
DigiKey Part Number | NCP6131S52MNR2GOSTR-ND - Tape & Reel (TR) NCP6131S52MNR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP6131S52MNR2G |
Description | IC REG IMVP-7 VR12 2OUT 52QFN |
Customer Reference | |
Detailed Description | - Controller, Intel IMVP-7, VR12™ Voltage Regulator IC 2 Output 52-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-7, VR12™ | |
Voltage - Input | - | |
Number of Outputs | 2 | |
Voltage - Output | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.80000 | Fr.1.80 |
| 10 | Fr.1.33200 | Fr.13.32 |
| 25 | Fr.1.21560 | Fr.30.39 |
| 100 | Fr.1.08730 | Fr.108.73 |
| 250 | Fr.1.02616 | Fr.256.54 |
| 500 | Fr.0.98928 | Fr.494.64 |
| Unit Price without VAT: | Fr.1.80000 |
|---|---|
| Unit Price with VAT: | Fr.1.94580 |

