


NCP703MX28TCG | |
|---|---|
DigiKey Part Number | NCP703MX28TCGOSTR-ND - Tape & Reel (TR) NCP703MX28TCGOSCT-ND - Cut Tape (CT) NCP703MX28TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP703MX28TCG |
Description | IC REG LINEAR 2.8V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | NCP703MX28TCG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-XFDFN |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-XDFN (1.5x1.5) |
Voltage - Output (Min/Fixed) 2.8V | Base Product Number |
Voltage Dropout (Max) 0.3V @ 300mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.22700 | Fr.2.27 |
| 25 | Fr.0.20200 | Fr.5.05 |
| 100 | Fr.0.17470 | Fr.17.47 |
| 250 | Fr.0.16176 | Fr.40.44 |
| 500 | Fr.0.15390 | Fr.76.95 |
| 1,000 | Fr.0.14746 | Fr.147.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13542 | Fr.406.26 |
| 6,000 | Fr.0.13164 | Fr.789.84 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

