
NCP81071ADR2G | |
---|---|
DigiKey Part Number | NCP81071ADR2GOSTR-ND - Tape & Reel (TR) NCP81071ADR2GOSCT-ND - Cut Tape (CT) NCP81071ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81071ADR2G |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP81071ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 20V | |
Logic Voltage - VIL, VIH | 1.2V, 1.8V | |
Current - Peak Output (Source, Sink) | 5A, 5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 8ns, 8ns | |
Operating Temperature | -40°C ~ 140°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.94000 | Fr.0.94 |
10 | Fr.0.67500 | Fr.6.75 |
25 | Fr.0.61080 | Fr.15.27 |
100 | Fr.0.53970 | Fr.53.97 |
250 | Fr.0.50580 | Fr.126.45 |
500 | Fr.0.48538 | Fr.242.69 |
1,000 | Fr.0.46856 | Fr.468.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.45081 | Fr.1,127.02 |
5,000 | Fr.0.44011 | Fr.2,200.55 |
7,500 | Fr.0.43475 | Fr.3,260.62 |
12,500 | Fr.0.42882 | Fr.5,360.25 |
17,500 | Fr.0.42535 | Fr.7,443.62 |
Unit Price without VAT: | Fr.0.94000 |
---|---|
Unit Price with VAT: | Fr.1.01614 |