NCP81258MNTBG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP81145MNTBG

DigiKey Part Number
488-NCP81145MNTBGTR-ND - Tape & Reel (TR)
488-NCP81145MNTBGCT-ND - Cut Tape (CT)
488-NCP81145MNTBGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP81145MNTBG
Description
IC GATE DRVR HALF-BRIDGE 8DFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP81145MNTBG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 5.5V
Logic Voltage - VIL, VIH
0.6V, 3.3V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
35 V
Rise / Fall Time (Typ)
16ns, 11ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Factory Stock: 21,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.44000Fr.0.44
10Fr.0.30900Fr.3.09
25Fr.0.27600Fr.6.90
100Fr.0.24060Fr.24.06
250Fr.0.22344Fr.55.86
500Fr.0.21316Fr.106.58
1,000Fr.0.20470Fr.204.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.19424Fr.582.72
6,000Fr.0.18913Fr.1,134.78
9,000Fr.0.18656Fr.1,679.04
15,000Fr.0.18372Fr.2,755.80
21,000Fr.0.18206Fr.3,823.26
30,000Fr.0.18046Fr.5,413.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.44000
Unit Price with VAT:Fr.0.47564