


NCS2250SN2T1G | |
|---|---|
DigiKey Part Number | NCS2250SN2T1GOSTR-ND - Tape & Reel (TR) NCS2250SN2T1GOSCT-ND - Cut Tape (CT) NCS2250SN2T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS2250SN2T1G |
Description | IC COMPARATOR 1 GEN PUR 5TSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 20pA @ 5V | |
Current - Output (Typ) | 48mA | |
Current - Quiescent (Max) | 200µA | |
CMRR, PSRR (Typ) | 81dB CMRR, 88dB PSRR | |
Propagation Delay (Max) | 64ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.26000 | Fr.2.60 |
| 25 | Fr.0.23160 | Fr.5.79 |
| 100 | Fr.0.20100 | Fr.20.10 |
| 250 | Fr.0.18644 | Fr.46.61 |
| 500 | Fr.0.17760 | Fr.88.80 |
| 1,000 | Fr.0.17124 | Fr.171.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.16136 | Fr.484.08 |
| 6,000 | Fr.0.15696 | Fr.941.76 |
| 9,000 | Fr.0.15476 | Fr.1,392.84 |
| 15,000 | Fr.0.15232 | Fr.2,284.80 |
| 21,000 | Fr.0.15090 | Fr.3,168.90 |
| 30,000 | Fr.0.14953 | Fr.4,485.90 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |











