20-TQFN_485E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS5650MNTXG

DigiKey Part Number
NCS5650MNTXGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCS5650MNTXG
Description
IC TELECOM INTERFACE 20QFN
Customer Reference
Detailed Description
Telecom IC PLC Line Driver 20-QFN (4x4)
EDA/CAD Models
NCS5650MNTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
PLC Line Driver
Interface
-
Number of Circuits
2
Voltage - Supply
6V ~ 12V
Current - Supply
20mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable