Similar
Similar
Similar
Similar
Similar
Similar
Similar



NCV2951ACD3.3R2G | |
|---|---|
DigiKey Part Number | NCV2951ACD3.3R2GOSTR-ND - Tape & Reel (TR) NCV2951ACD3.3R2GOSCT-ND - Cut Tape (CT) NCV2951ACD3.3R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV2951ACD3.3R2G |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV2951ACD3.3R2G Models |
Category | Current - Output |
Mfr | Protection Features Over Current, Over Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Output Configuration | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Input (Max) 30V | Supplier Device Package 8-SOIC |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951ACM-3.3/NOPB | Texas Instruments | 6,702 | LP2951ACM-3.3/NOPB-ND | Fr.1.15000 | Similar |
| LP2951ACMX-3.3/NOPB | Texas Instruments | 9,380 | LP2951ACMX-3.3/NOPBCT-ND | Fr.0.72000 | Similar |
| LP2951CM-3.3/NOPB | Texas Instruments | 1,378 | 296-LP2951CM-3.3/NOPB-ND | Fr.1.15000 | Similar |
| LP2951CMX-3.3/NOPB | Texas Instruments | 19,048 | LP2951CMX-3.3/NOPBCT-ND | Fr.0.62000 | Similar |
| LP2951CS-L-3-3 | MaxLinear, Inc. | 0 | 1016-1490-5-ND | Fr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.29500 | Fr.2.95 |
| 25 | Fr.0.26440 | Fr.6.61 |
| 100 | Fr.0.22990 | Fr.22.99 |
| 250 | Fr.0.21344 | Fr.53.36 |
| 500 | Fr.0.20356 | Fr.101.78 |
| 1,000 | Fr.0.19540 | Fr.195.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.18136 | Fr.453.40 |
| 5,000 | Fr.0.17632 | Fr.881.60 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |



