


NCV301LSN28T1G | |
|---|---|
DigiKey Part Number | 488-NCV301LSN28T1GTR-ND - Tape & Reel (TR) 488-NCV301LSN28T1GCT-ND - Cut Tape (CT) 488-NCV301LSN28T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV301LSN28T1G |
Description | IC SUPERVISOR 1 CHANNEL 5TSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-TSOP |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Number of Voltages Monitored 1 | Supplier Device Package 5-TSOP |
Voltage - Threshold 2.8V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.31000 | Fr.0.31 |
| 10 | Fr.0.21600 | Fr.2.16 |
| 25 | Fr.0.19200 | Fr.4.80 |
| 100 | Fr.0.16580 | Fr.16.58 |
| 250 | Fr.0.15348 | Fr.38.37 |
| 500 | Fr.0.14596 | Fr.72.98 |
| 1,000 | Fr.0.13979 | Fr.139.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.12832 | Fr.384.96 |
| 6,000 | Fr.0.12470 | Fr.748.20 |
| Unit Price without VAT: | Fr.0.31000 |
|---|---|
| Unit Price with VAT: | Fr.0.33511 |

