Direct

NCV33204DTBR2 | |
|---|---|
DigiKey Part Number | NCV33204DTBR2OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV33204DTBR2 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV33204DTBR2 Models |
Category | Current - Supply 900µA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 1V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 80 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 10 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV33204DTBR2G | onsemi | 3,060 | NCV33204DTBR2GOSCT-ND | Fr.0.82000 | Direct |


