

NCV4275CDT50RKG | |
---|---|
DigiKey Part Number | NCV4275CDT50RKGOSTR-ND - Tape & Reel (TR) NCV4275CDT50RKGOSCT-ND - Cut Tape (CT) NCV4275CDT50RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4275CDT50RKG |
Description | IC REG LINEAR 5V 450MA DPAK-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA DPAK-5 |
Datasheet | Datasheet |
EDA/CAD Models | NCV4275CDT50RKG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 35 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Reset | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.88000 | Fr.1.88 |
10 | Fr.1.17700 | Fr.11.77 |
25 | Fr.0.99360 | Fr.24.84 |
100 | Fr.0.78620 | Fr.78.62 |
250 | Fr.0.68440 | Fr.171.10 |
500 | Fr.0.62180 | Fr.310.90 |
1,000 | Fr.0.56931 | Fr.569.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | Fr.0.55124 | Fr.1,378.10 |
5,000 | Fr.0.53862 | Fr.2,693.10 |
7,500 | Fr.0.53230 | Fr.3,992.25 |
12,500 | Fr.0.52530 | Fr.6,566.25 |
Unit Price without VAT: | Fr.1.88000 |
---|---|
Unit Price with VAT: | Fr.2.03228 |