8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCS7041DM3G050R2G

DigiKey Part Number
488-NCS7041DM3G050R2GTR-ND - Tape & Reel (TR)
488-NCS7041DM3G050R2GCT-ND - Cut Tape (CT)
488-NCS7041DM3G050R2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS7041DM3G050R2G
Description
CURRENT SENSE AMPLIFIER, 80V COM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Push-Pull 8-MSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Push-Pull
Slew Rate
1V/µs
Gain Bandwidth Product
100 kHz
-3db Bandwidth
80 kHz
Current - Input Bias
200 µA
Voltage - Input Offset
100 µV
Current - Supply
1.5mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,884
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.01000Fr.2.01
10Fr.1.25900Fr.12.59
25Fr.1.06480Fr.26.62
100Fr.0.84500Fr.84.50
250Fr.0.73700Fr.184.25
500Fr.0.67052Fr.335.26
1,000Fr.0.61483Fr.614.83
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.59365Fr.2,374.60
8,000Fr.0.58175Fr.4,654.00
12,000Fr.0.57579Fr.6,909.48
Manufacturers Standard Package
Unit Price without VAT:Fr.2.01000
Unit Price with VAT:Fr.2.17281