
NCV59801CML120TCG | |
|---|---|
DigiKey Part Number | 488-NCV59801CML120TCGTR-ND - Tape & Reel (TR) 488-NCV59801CML120TCGCT-ND - Cut Tape (CT) 488-NCV59801CML120TCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV59801CML120TCG |
Description | IC REG LINEAR 1.2V 1A 8-DFNW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFNW (3x3) |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 55 µA |
Mfr | Control Features Enable, Soft Start |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature |
Part Status Active | Operating Temperature 150°C (TJ) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount, Wettable Flank |
Voltage - Input (Max) 5.5V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 8-DFNW (3x3) |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 10 | Fr.0.40900 | Fr.4.09 |
| 25 | Fr.0.36720 | Fr.9.18 |
| 100 | Fr.0.32140 | Fr.32.14 |
| 250 | Fr.0.29956 | Fr.74.89 |
| 500 | Fr.0.28640 | Fr.143.20 |
| 1,000 | Fr.0.27555 | Fr.275.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.25452 | Fr.763.56 |
| 6,000 | Fr.0.24816 | Fr.1,488.96 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

