Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV59801CML180TCG

DigiKey Part Number
488-NCV59801CML180TCGTR-ND - Tape & Reel (TR)
488-NCV59801CML180TCGCT-ND - Cut Tape (CT)
488-NCV59801CML180TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV59801CML180TCG
Description
IC REG LINEAR 1.8V 1A 8-DFNW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.343V @ 1A
Current - Output
Current - Quiescent (Iq)
55 µA
PSRR
-
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFNW (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,763
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.41300Fr.4.13
25Fr.0.37040Fr.9.26
100Fr.0.32430Fr.32.43
250Fr.0.30228Fr.75.57
500Fr.0.28896Fr.144.48
1,000Fr.0.27802Fr.278.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.25681Fr.770.43
6,000Fr.0.25039Fr.1,502.34
9,000Fr.0.24717Fr.2,224.53
15,000Fr.0.24361Fr.3,654.15
21,000Fr.0.24153Fr.5,072.13
30,000Fr.0.23952Fr.7,185.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698