Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFNW (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV59801CMLADJTCG

DigiKey Part Number
488-NCV59801CMLADJTCGTR-ND - Tape & Reel (TR)
488-NCV59801CMLADJTCGCT-ND - Cut Tape (CT)
488-NCV59801CMLADJTCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV59801CMLADJTCG
Description
IC REG LINEAR POS ADJ 1A 8-DFNW
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-DFNW (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
55 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
5.5V
Mounting Type
Surface Mount, Wettable Flank
Voltage - Output (Min/Fixed)
0.6V
Package / Case
8-VDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
8-DFNW (3x3)
Voltage Dropout (Max)
0.407V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.40900Fr.4.09
25Fr.0.36720Fr.9.18
100Fr.0.32140Fr.32.14
250Fr.0.29956Fr.74.89
500Fr.0.28640Fr.143.20
1,000Fr.0.27555Fr.275.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.25452Fr.763.56
6,000Fr.0.24816Fr.1,488.96
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698