
NCV6324BMTAATBG | |
|---|---|
DigiKey Part Number | NCV6324BMTAATBGOSTR-ND - Tape & Reel (TR) NCV6324BMTAATBGOSCT-ND - Cut Tape (CT) NCV6324BMTAATBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV6324BMTAATBG |
Description | IC REG BUCK ADJ 2A 8WDFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NCV6324BMTAATBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WDFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.67700 | Fr.6.77 |
| 25 | Fr.0.61240 | Fr.15.31 |
| 100 | Fr.0.54120 | Fr.54.12 |
| 250 | Fr.0.50728 | Fr.126.82 |
| 500 | Fr.0.48678 | Fr.243.39 |
| 1,000 | Fr.0.46992 | Fr.469.92 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |




