1/1 Transceiver Half CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCV7356D2G

DigiKey Part Number
NCV7356D2G-ND
Manufacturer
Manufacturer Product Number
NCV7356D2G
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV7356D2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V ~ 27V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 150°C
Packaging
Tube
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q100
Type
Transceiver
Mounting Type
Surface Mount
Protocol
CANbus
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
14-SOIC
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types