
NCV7608DWR2G | |
|---|---|
DigiKey Part Number | NCV7608DWR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCV7608DWR2G |
Description | IC HALF BRIDGE DRIVER 28SOIC |
Customer Reference | |
Detailed Description | Half Bridge (4) Driver DC Motors, Lamps, Relays Power MOSFET 28-SOIC |
EDA/CAD Models | NCV7608DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | Half Bridge (4) | |
Applications | DC Motors, Lamps, Relays | |
Interface | SPI | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | 1.2Ohm | |
Current - Output / Channel | - | |
Current - Peak Output | 250mA | |
Voltage - Supply | 3.15V ~ 5.25V | |
Voltage - Load | 5.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting, Open Load Detect, Over Temperature, Over Voltage, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |

