



NCV8114ASN300T1G | |
|---|---|
DigiKey Part Number | NCV8114ASN300T1GOSTR-ND - Tape & Reel (TR) NCV8114ASN300T1GOSCT-ND - Cut Tape (CT) NCV8114ASN300T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8114ASN300T1G |
Description | IC REG LINEAR 3V 300MA 5-TSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 25 | Fr.0.11840 | Fr.2.96 |
| 100 | Fr.0.10130 | Fr.10.13 |
| 250 | Fr.0.09312 | Fr.23.28 |
| 500 | Fr.0.08820 | Fr.44.10 |
| 1,000 | Fr.0.08417 | Fr.84.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07918 | Fr.237.54 |
| 6,000 | Fr.0.07674 | Fr.460.44 |
| 9,000 | Fr.0.07552 | Fr.679.68 |
| 15,000 | Fr.0.07416 | Fr.1,112.40 |
| 21,000 | Fr.0.07337 | Fr.1,540.77 |
| 30,000 | Fr.0.07261 | Fr.2,178.30 |
| 75,000 | Fr.0.07097 | Fr.5,322.75 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

