Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8170BMX150TCG

DigiKey Part Number
488-NCV8170BMX150TCGTR-ND - Tape & Reel (TR)
488-NCV8170BMX150TCGCT-ND - Cut Tape (CT)
488-NCV8170BMX150TCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8170BMX150TCG
Description
IC REG LINEAR 1.5V 150MA 4-XDFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-XDFN (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
57dB (1kHz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-XDFN Exposed Pad
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
4-XDFN (1x1)
Current - Output
Base Product Number
Current - Quiescent (Iq)
0.9 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.36000Fr.0.36
10Fr.0.24900Fr.2.49
25Fr.0.22160Fr.5.54
100Fr.0.19210Fr.19.21
250Fr.0.17800Fr.44.50
500Fr.0.16952Fr.84.76
1,000Fr.0.16251Fr.162.51
2,500Fr.0.15828Fr.395.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.14629Fr.731.45
10,000Fr.0.14273Fr.1,427.30
Manufacturers Standard Package
Unit Price without VAT:Fr.0.36000
Unit Price with VAT:Fr.0.38916