NCV4276CDT33RKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV4276CDT33RKG
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8182CDTRKG

DigiKey Part Number
488-NCV8182CDTRKGTR-ND - Tape & Reel (TR)
488-NCV8182CDTRKGCT-ND - Cut Tape (CT)
488-NCV8182CDTRKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8182CDTRKG
Description
IC REG LIN POS ADJ 200MA DPAK-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA DPAK-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
Tracking
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 200mA
Current - Output
Current - Quiescent (Iq)
150 µA
Current - Supply (Max)
15 mA
PSRR
85dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,438
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.71000Fr.1.71
10Fr.1.07000Fr.10.70
25Fr.0.90160Fr.22.54
100Fr.0.71100Fr.71.10
250Fr.0.61728Fr.154.32
500Fr.0.55966Fr.279.83
1,000Fr.0.51139Fr.511.39
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.48598Fr.1,214.95
5,000Fr.0.47460Fr.2,373.00
7,500Fr.0.46890Fr.3,516.75
12,500Fr.0.46259Fr.5,782.38
Manufacturers Standard Package
Unit Price without VAT:Fr.1.71000
Unit Price with VAT:Fr.1.84851