
NCV8537MN180GEVB | |
|---|---|
DigiKey Part Number | NCV8537MN180GEVBOS-ND |
Manufacturer | |
Manufacturer Product Number | NCV8537MN180GEVB |
Description | EVAL BOARD FOR NCV8537 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NCV8537 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA |
Manufacturer onsemi | Voltage - Input 2.9V ~ 12V |
Packaging Bulk | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part NCV8537 |
Voltage - Output 1.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.35.07000 | Fr.35.07 |
| Unit Price without VAT: | Fr.35.07000 |
|---|---|
| Unit Price with VAT: | Fr.37.91067 |

