Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCV8664CDT50RKG

DigiKey Part Number
488-NCV8664CDT50RKGTR-ND - Tape & Reel (TR)
488-NCV8664CDT50RKGCT-ND - Cut Tape (CT)
488-NCV8664CDT50RKGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8664CDT50RKG
Description
IC REG LINEAR 5V 150MA DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
29 µA
Mfr
Current - Supply (Max)
30 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
67dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 150°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
45V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
5V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage Dropout (Max)
0.6V @ 150mA
Supplier Device Package
DPAK
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,137
Factory Stock: 135,000
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.98000Fr.0.98
10Fr.0.71000Fr.7.10
25Fr.0.64200Fr.16.05
100Fr.0.56770Fr.56.77
250Fr.0.53232Fr.133.08
500Fr.0.51100Fr.255.50
1,000Fr.0.50142Fr.501.42
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.46107Fr.1,152.67
5,000Fr.0.45022Fr.2,251.10
Manufacturers Standard Package
Unit Price without VAT:Fr.0.98000
Unit Price with VAT:Fr.1.05938