
NCV8760CDT332RKG | |
|---|---|
DigiKey Part Number | 488-NCV8760CDT332RKGTR-ND - Tape & Reel (TR) 488-NCV8760CDT332RKGCT-ND - Cut Tape (CT) 488-NCV8760CDT332RKGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV8760CDT332RKG |
Description | IC REG LINEAR 3.3V 150MA DPAK-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA DPAK-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
Current - Supply (Max) | 26 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Delay, Reset | |
Protection Features | Current Limit, Thermal Limit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | DPAK-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.67800 | Fr.6.78 |
| 25 | Fr.0.61280 | Fr.15.32 |
| 100 | Fr.0.54140 | Fr.54.14 |
| 250 | Fr.0.50748 | Fr.126.87 |
| 500 | Fr.0.48700 | Fr.243.50 |
| 1,000 | Fr.0.47015 | Fr.470.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.45234 | Fr.1,130.85 |
| 5,000 | Fr.0.44162 | Fr.2,208.10 |
| 7,500 | Fr.0.43624 | Fr.3,271.80 |
| 12,500 | Fr.0.43029 | Fr.5,378.62 |
| 17,500 | Fr.0.42681 | Fr.7,469.18 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

