

NCV8851DBG | |
---|---|
DigiKey Part Number | NCV8851DBG-ND |
Manufacturer | |
Manufacturer Product Number | NCV8851DBG |
Description | IC REG DL BUCK/LNR SYNC 20TSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 170kHz ~ 500kHz 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCV8851DBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (1) | |
Number of Outputs | 2 | |
Frequency - Switching | 170kHz ~ 500kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | 6V, 30mA | |
Voltage/Current - Output 3 | - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | Yes | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |