
NDD60N900U1T4G | |
---|---|
DigiKey Part Number | NDD60N900U1T4G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDD60N900U1T4G |
Description | MOSFET N-CH 600V 5.7A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.7A (Tc) 74W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NDD60N900U1T4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 900mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 74W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |