


NE5517D | |
|---|---|
DigiKey Part Number | NE5517D-ND |
Manufacturer | |
Manufacturer Product Number | NE5517D |
Description | IC OPAMP TRANSCOND 2 CIRC 16SOIC |
Customer Reference | |
Detailed Description | Transconductance Amplifier 2 Circuit Push-Pull 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5517D Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 2.6mA |
Packaging Tube | Current - Output / Channel 500 µA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 44 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 50V/µs | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 400 nA | Base Product Number |

