Transconductance Amplifier 2 Circuit Push-Pull 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE5517N

DigiKey Part Number
NE5517N-ND
Manufacturer
Manufacturer Product Number
NE5517N
Description
IC OPAMP TRANSCOND 2 CIRC 16DIP
Customer Reference
Detailed Description
Transconductance Amplifier 2 Circuit Push-Pull 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
NE5517N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
400 µV
Mfr
Current - Supply
2.6mA
Packaging
Tube
Current - Output / Channel
500 µA
Part Status
Obsolete
Voltage - Supply Span (Min)
4 V
Amplifier Type
Voltage - Supply Span (Max)
44 V
Number of Circuits
2
Operating Temperature
0°C ~ 70°C
Output Type
Push-Pull
Mounting Type
Through Hole
Slew Rate
50V/µs
Package / Case
16-DIP (0.300", 7.62mm)
Gain Bandwidth Product
2 MHz
Supplier Device Package
16-PDIP
Current - Input Bias
400 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.