
NFVA22512NP2T | |
---|---|
DigiKey Part Number | 488-NFVA22512NP2T-ND |
Manufacturer | |
Manufacturer Product Number | NFVA22512NP2T |
Description | IGBT IPM 1.2KV 25A 34-PWRDIP MOD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Driver Module IGBT 3 Phase Inverter 1.2 kV 25 A 34-PowerDIP Module (0.997", 39.26mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | IGBT | |
Configuration | 3 Phase Inverter | |
Current | 25 A | |
Voltage | 1.2 kV | |
Voltage - Isolation | 2500Vrms | |
Grade | Automotive | |
Mounting Type | Through Hole | |
Package / Case | 34-PowerDIP Module (0.997", 39.26mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.78.50000 | Fr.78.50 |
24 | Fr.64.64750 | Fr.1,551.54 |
Unit Price without VAT: | Fr.78.50000 |
---|---|
Unit Price with VAT: | Fr.84.85850 |