
NGD15N41CLT4 | |
---|---|
DigiKey Part Number | NGD15N41CLT4OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGD15N41CLT4 |
Description | IGBT 440V 15A 107W DPAK |
Customer Reference | |
Detailed Description | IGBT 440 V 15 A 107 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NGD15N41CLT4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 440 V | |
Current - Collector (Ic) (Max) | 15 A | |
Current - Collector Pulsed (Icm) | 50 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 4V, 10A | |
Power - Max | 107 W | |
Switching Energy | - | |
Input Type | Logic | |
Td (on/off) @ 25°C | -/4µs | |
Test Condition | 300V, 6.5A, 1kOhm | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |