NGTB15N60S1EG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1,834
Unit Price: Fr.2.34000
Datasheet

Similar


STMicroelectronics
In Stock: 1,349
Unit Price: Fr.1.62000
Datasheet

Similar


STMicroelectronics
In Stock: 1,342
Unit Price: Fr.1.64000
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGTB15N60S1EG

DigiKey Part Number
NGTB15N60S1EGOS-ND
Manufacturer
Manufacturer Product Number
NGTB15N60S1EG
Description
IGBT NPT 600V 30A TO-220AB
Customer Reference
Detailed Description
IGBT NPT 600 V 30 A 117 W Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
NGTB15N60S1EG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
30 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 15A
Power - Max
117 W
Switching Energy
550µJ (on), 350µJ (off)
Input Type
Standard
Gate Charge
88 nC
Td (on/off) @ 25°C
65ns/170ns
Test Condition
400V, 15A, 22Ohm, 15V
Reverse Recovery Time (trr)
270 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes