Similar
Similar
Similar
Similar

NGTB20N120IHSWG | |
|---|---|
DigiKey Part Number | NGTB20N120IHSWGOS-ND |
Manufacturer | |
Manufacturer Product Number | NGTB20N120IHSWG |
Description | IGBT TRENCH FS 1200V 40A TO-247 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 40 A 156 W Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | NGTB20N120IHSWG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 120 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 20A | |
Power - Max | 156 W | |
Switching Energy | 650µJ (off) | |
Input Type | Standard | |
Gate Charge | 155 nC | |
Td (on/off) @ 25°C | -/160ns | |
Test Condition | 600V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247-3 | |
Base Product Number |




